Onsemi NSR05F30QNXT5G technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | 0402 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR05F30QNXT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.