
Schottky barrier diode with 500 mA average rectified current and 40 V reverse voltage. Features a 0402 package with a 1.3 W maximum power dissipation. Operates from -40°C to 150°C, with a 70 pF capacitance and 10 A maximum surge current. Single element configuration, lead-free, and supplied on tape and reel.
Onsemi NSR05F40NXT5G technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 70pF |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Element Configuration | Single |
| Forward Current | 500mA |
| Height | 310um |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 75uA |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 10A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 40V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NSR05F40NXT5G to view detailed technical specifications.
No datasheet is available for this part.
