Schottky barrier rectifier diode, 500 mA forward current, 40 V reverse voltage. Features a maximum power dissipation of 0.36 W and operates across a temperature range of -55°C to 150°C. This two-terminal, single-element silicon diode is designed for general-purpose rectification.
Onsemi NSR05T40P2T5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.36 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSR05T40P2T5G to view detailed technical specifications.
No datasheet is available for this part.