
Schottky Barrier Diode, 500 mA average rectified current, 20 V repetitive reverse voltage. Features a 4 ns reverse recovery time and a maximum forward surge current of 1 A. Packaged in a compact SOD-923-2 surface-mount case with a maximum height of 0.40 mm. Operates across a temperature range of -55°C to 125°C. RoHS and Lead Free compliant.
Onsemi NSR0620P2T5G technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOD-923-2 |
| Element Configuration | Single |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Leakage Current | 10uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0620P2T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
