Onsemi NSR0620SP2T5G technical specifications.
| Average Rectified Current | 500mA |
| Max Reverse Voltage (DC) | 20V |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0620SP2T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.