
Single element, general purpose rectifier diode with a 1A average rectified current and 20V maximum repetitive reverse voltage. Features low forward voltage drop and a 5A maximum surge current. Packaged in a compact SOD-323-2 case, this RoHS compliant component operates from -55°C to 125°C. Supplied on a 3000-piece tape and reel.
Onsemi NSR1020MW2T1G technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOD-323-2 |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 40uA |
| Max Reverse Leakage Current | 40uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR1020MW2T1G to view detailed technical specifications.
No datasheet is available for this part.