Onsemi NSR1030QMUTWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Breakdown Voltage-Min | 30 |
| Power Dissipation-Max | 1.8 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSR1030QMUTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.