The NSR15ADXV6T1 is a dual silicon mixer diode from Onsemi with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a dual terminal position and has 6 pins. The diode element material is silicon and the diode type is a mixer diode. The maximum reverse voltage is 15V.
Onsemi NSR15ADXV6T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NSR15ADXV6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.