Onsemi NSR15ADXV6T5 technical specifications.
| Package/Case | SOT-563 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR15ADXV6T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.