Onsemi NSR15SDW1T1 technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 1pF |
| Package/Case | SC |
| Current Rating | 30mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NSR15SDW1T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.