Onsemi NSR15SDW1T1G technical specifications.
| Capacitance | 1pF |
| Package/Case | SC |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Max Current Rating | 30mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR15SDW1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.