
Onsemi NSR20F20NXT5G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | 0603 |
| Element Configuration | Single |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.56W |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 28A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 28A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR20F20NXT5G to view detailed technical specifications.
No datasheet is available for this part.
