
Schottky rectifier diode, single configuration, 2A continuous forward current, 28A surge current. Features 0.48V peak forward voltage and 150µA peak reverse current. Surface mountable in a 2-pin DSN package (1.6mm x 0.8mm x 0.26mm max). Operates from -40°C to 150°C with a maximum power dissipation of 1560mW.
Onsemi NSR20F30NXT5G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DSN |
| Package/Case | DSN |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.26(Max) |
| Seated Plane Height (mm) | 0.31(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Maximum Continuous Forward Current | 2A |
| Peak Non-Repetitive Surge Current | 28A |
| Peak Forward Voltage | 0.48V |
| Peak Reverse Current | 150uA |
| Maximum Junction Ambient Thermal Resistance | 213°C/W |
| Maximum Power Dissipation | 1560mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NSR20F30NXT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.