Surface mount general purpose rectifier diode featuring 40V repetitive reverse voltage and 2A average rectified current. This component offers a maximum forward current of 2A and a peak non-repetitive surge current of 28A. Operating within a temperature range of -40°C to 150°C, it has a maximum power dissipation of 665mW. Packaged in a 0603 case, it is lead-free, RoHS compliant, and supplied on tape and reel in quantities of 5000.
Onsemi NSR20F40NXT5G technical specifications.
| Average Rectified Current | 2A |
| Package/Case | 0603 |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 665mW |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 150uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 28A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR20F40NXT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.