
Dual Schottky diode, common cathode configuration, offering 200mA average rectified current and 30V repetitive reverse voltage. Features a compact SOT-723-3 package with dimensions of 1.25mm length, 0.85mm width, and 0.55mm height. Maximum forward surge current is 600mA, with a reverse recovery time of 5ns. Operating temperature range spans from -55°C to 125°C. This RoHS and lead-free component is supplied on an 8000-piece tape and reel.
Onsemi NSR30CM3T5G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-723-3 |
| Current Rating | 200mA |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 240mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR30CM3T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
