Onsemi NSRLV20MW2T1G technical specifications.
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSRLV20MW2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.