
PNP Bipolar Junction Transistor (BJT) in SOT-563 package, featuring a low VCE(sat) of -400mV. This surface mount component offers a maximum collector current of 1A and a collector-emitter voltage of 12V. With a minimum hFE of 150 and a transition frequency of 100MHz, it operates across a temperature range of -55°C to 150°C. The device is RoHS compliant and supplied on a 4000-piece tape and reel.
Onsemi NSS12100XV6T1G technical specifications.
| Package/Case | SOT-563 |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 440mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 1A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS12100XV6T1G to view detailed technical specifications.
No datasheet is available for this part.