Onsemi NSS12200LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | -12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -130mV |
| Collector-emitter Voltage-Max | 180mV |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS12200LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
