PNP Bipolar Junction Transistor (BJT) in a SOT-363-6 package. Features a low collector-emitter saturation voltage of -170mV and a maximum collector current of 2A. Offers a collector-emitter breakdown voltage of 12V and a transition frequency of 100MHz. This RoHS compliant and halogen-free component operates within a temperature range of -55°C to 150°C.
Onsemi NSS12200WT1G technical specifications.
| Package/Case | SOT-363-6 |
| Collector Base Voltage (VCBO) | -12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -170mV |
| Collector-emitter Voltage-Max | 290mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NSS12200W |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS12200WT1G to view detailed technical specifications.
No datasheet is available for this part.
