
NPN bipolar junction transistor (BJT) in a SOT-23-3 package, designed for low VCE(sat) applications. Features a maximum collector current of 2A and a collector-emitter voltage of 12V. Offers a minimum DC current gain (hFE) of 200 and a transition frequency of 150MHz. Operates across a temperature range of -55°C to 150°C with a power dissipation of 540mW. Packaged in a 3000-piece tape and reel, this component is RoHS compliant.
Onsemi NSS12201LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 90mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Halogen Free | Halogen Free |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS12201LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
