
Onsemi NSS12600CF8T1G technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | -12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | -140mV |
| Collector-emitter Voltage-Max | 170mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS12600CF8T1G to view detailed technical specifications.
No datasheet is available for this part.