Onsemi NSS1C301ET4G technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 115mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 3A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 120MHz |
| Halogen Free | Halogen Free |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| Weight | 0.009185oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS1C301ET4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
