Onsemi NSS30070MR6T1G technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -700mA |
| Emitter Base Voltage (VEBO) | 5V |
| Halogen Free | Halogen Free |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 342mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS30070MR6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.