
NPN bipolar junction transistor (BJT) with a 30V collector-emitter breakdown voltage and a maximum collector current of 1A. Features low 200mV collector-emitter saturation voltage and a transition frequency of 100MHz. Packaged in a SOT-23-3 (TO-236) surface-mount case, this component offers a minimum DC current gain (hFE) of 300. Operates across a wide temperature range from -55°C to 150°C and is supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NSS30101LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| Height | 1.11mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 310mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 710mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 30V |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS30101LT1G to view detailed technical specifications.
No datasheet is available for this part.
