
The NSS40300DDR2G is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 3A. It has a gain bandwidth product of 100MHz and a maximum power dissipation of 783mW. The transistor is packaged in a small outline SOIC package and is halogen free and lead free. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi NSS40300DDR2G technical specifications.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | -40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 135mV |
| Collector-emitter Voltage-Max | 170mV |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 783mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS40300DDR2G to view detailed technical specifications.
No datasheet is available for this part.
