Onsemi NSS40300MDR2G technical specifications.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -170mV |
| Collector-emitter Voltage-Max | 170mV |
| Emitter Base Voltage (VEBO) | 7V |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 783mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS40300MDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.