Onsemi NSS40400CF8T1G technical specifications.
| Package/Case | A |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | -40V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 100 |
| Max Collector Current | 4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.57W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS40400CF8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.