Onsemi NSS40600CF8T1G technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 220mV |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSS40600CF8T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
