Onsemi NST3904DP6T5G technical specifications.
| Package/Case | SOT-963-6 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 200MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 420mW |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NST3904DP6T5G to view detailed technical specifications.
No datasheet is available for this part.
