
Dual NPN Bipolar Junction Transistor (BJT) in a SOT-563-6 package. Features a Collector-Emitter Voltage (VCEO) of 40V, a maximum collector current of 200mA, and a transition frequency of 300MHz. Offers a minimum hFE of 40 and a maximum power dissipation of 500mW. Operates across a temperature range of -55°C to 150°C. Packaged on a 4000-piece tape and reel. RoHS compliant.
Onsemi NST3904DXV6T1G technical specifications.
| Package/Case | SOT-563-6 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NST3904DXV6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.