
Dual PNP bipolar junction transistor in a SOT-963-6 package, featuring a 40V collector-emitter voltage (VCEO) and a 200mA maximum collector current. This device offers a 250MHz transition frequency and a minimum hFE of 60. Operating across a temperature range of -55°C to 150°C, it has a maximum power dissipation of 280mW. The component is RoHS compliant and supplied on an 8000-piece tape and reel.
Onsemi NST3906DP6T5G technical specifications.
| Package/Case | SOT-963-6 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Height | 0.4mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280mW |
| Number of Elements | 2 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NST3906DP6T5G to view detailed technical specifications.
No datasheet is available for this part.
