Onsemi NST3906F3T5G technical specifications.
| Package/Case | SOT-1123 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 347mW |
| Number of Elements | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 347mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NST3906F3T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.