Onsemi NST489AMT1 technical specifications.
| Package/Case | TSOP |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 100mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 300 |
| Lead Free | Contains Lead |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 535mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NST489AMT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.