The NST846BF3T5G is an NPN transistor from Onsemi, packaged in a SOT-1123 case. It has a collector-base voltage rating of 80V and a collector-emitter breakdown voltage of 65V. The device can handle a maximum collector current of 100mA and a maximum power dissipation of 347mW. The operating temperature range is -55°C to 150°C. The transistor is lead-free and RoHS compliant.
Onsemi NST846BF3T5G technical specifications.
| Package/Case | SOT-1123 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 347mW |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NST846BF3T5G to view detailed technical specifications.
No datasheet is available for this part.
