Onsemi NSTB1002DXV5T1 technical specifications.
| Package/Case | SOT-553 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 100mA |
| Lead Free | Contains Lead |
| Max Collector Current | 200mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSTB1002DXV5T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.