
Onsemi NSTB1002DXV5T1G technical specifications.
| Package/Case | SOT-553-5 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -200mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.6mm |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 357mW |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSTB1002DXV5T1G to view detailed technical specifications.
No datasheet is available for this part.
