Onsemi NSTB1003DXV5T1G technical specifications.
| Package/Case | SOT-553 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSTB1003DXV5T1G to view detailed technical specifications.
No datasheet is available for this part.