Onsemi NSTB1005DXV5T1 technical specifications.
| Package/Case | SOT-553 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 50V |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Power Dissipation | 357mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSTB1005DXV5T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.