
Onsemi NSTB1005DXV5T1G technical specifications.
| Package/Case | SOT-553-5 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 50V |
| Current Rating | 100mA |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSTB1005DXV5T1G to view detailed technical specifications.
No datasheet is available for this part.