Onsemi NSTB60BDW1T1 technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -150mA |
| Current Rating | -1mA |
| Drain to Source Breakdown Voltage | 50V |
| Lead Free | Contains Lead |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 187mW |
| RoHS Compliant | No |
| Transition Frequency | 140MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NSTB60BDW1T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
