Onsemi NSV12100UW3TCG technical specifications.
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 440mV |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 740mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSV12100UW3TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.