Onsemi NSV1C200MZ4T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | -140V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | -220mV |
| Collector-emitter Voltage-Max | 220mV |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 120MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 120MHz |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSV1C200MZ4T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.