The NSV2029M3T5G is a bipolar junction transistor with a maximum collector current of 150mA and a maximum power dissipation of 265mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is packaged in a SOT-723, 3 PIN package and is lead free and RoHS compliant. It is suitable for use in a variety of applications, including those requiring high current and power handling capabilities.
Onsemi NSV2029M3T5G technical specifications.
| Package/Case | SOT-723 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 500mV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 265mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSV2029M3T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.