Onsemi NSV2SC5658M3T5G technical specifications.
| Package/Case | SOT-723 |
| Collector Base Voltage (VCBO) | 5V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Gain Bandwidth Product | 180MHz |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSV2SC5658M3T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.