The NSV40300MZ4T1G is a 40V PNP bipolar junction transistor with a maximum collector current of 3A. It is packaged in a SOT-223-4 package and is RoHS compliant. The transistor operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2W. The NSV40300MZ4T1G is halogen-free and lead-free, making it suitable for environmentally friendly applications.
Onsemi NSV40300MZ4T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 160MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSV40300MZ4T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.