Onsemi NSV40301MZ4T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Collector Current | 3A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NSS40301 |
| Transition Frequency | 215MHz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSV40301MZ4T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.