Onsemi NSV40501UW3T2G technical specifications.
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 150mV |
| Lead Free | Lead Free |
| Max Collector Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 875mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSV40501UW3T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.