
LED Driver, Adjustable Constant Current Regulator, 45 V, 35 mA, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Onsemi NSV45035JZT1G technical specifications.
| Accuracy | 15% |
| Package/Case | TO-261-4 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 70mA |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 70mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Weight | 0.006632oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSV45035JZT1G to view detailed technical specifications.
No datasheet is available for this part.