Onsemi NSV50010YT1G technical specifications.
| Package/Case | SOD |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 13mA |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 50V |
| Number of Channels | 1 |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSV50010YT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
