Onsemi NSV50150ADT4G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSV50150ADT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.